Parametric results for: REC10-2405SRWZ/H2/A/M under Other Signal Circuits

Filter Your Search

1 - 10 of 495 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
REC10-2424SRWZ/H/CTRL
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 420 mA 36 V 9 V OTHER Not Qualified e3 70 °C -25 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 8542.39.00.01
REC10-2424SRWZ/H
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 420 mA 36 V 9 V OTHER Not Qualified e3 70 °C -25 °C 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 8542.39.00.01
REC10-4824SRWZ/H/CTRL
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 420 mA 75 V 18 V OTHER Not Qualified e3 70 °C -25 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 8542.39.00.01
REC10-1224SRW/H/CTRL
RECOM Power Inc
Check for Price Yes Contact Manufacturer NO 24 V 12 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID 18 V 9 V 1 % 1 1 24.48 V 23.52 V COMMERCIAL EXTENDED 10 W NO R-XDMA-P6 72 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.1 mm 11.05 mm 25.4 mm RECOM POWER GMBH , compliant EAR99
REC10-4824SRWLZCTRL
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 416 mA 72 V 18 V OTHER Not Qualified e3 1 70 °C -25 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 8542.39.00.01
REC10-2424SRWLZ
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 416 mA 36 V 9 V OTHER Not Qualified e3 1 70 °C -25 °C 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 8542.39.00.01
REC10-1224SRWLCTRL
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 416 mA 18 V 9 V OTHER Not Qualified e3 1 70 °C -25 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 8542.39.00.01
REC10-1224SRW/H
RECOM Power Inc
Check for Price Yes Yes Obsolete NO 24 V 12 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID 18 V 9 V 1 % 1 1 24.48 V 23.52 V COMMERCIAL EXTENDED 10 W NO R-XDMA-P5 72 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.1 mm 11.05 mm 25.4 mm RECOM POWER GMBH , compliant EAR99
REC10-4824SRWLZ
RECOM Power Inc
Check for Price Contact Manufacturer 24 V 416 mA 72 V 18 V OTHER Not Qualified e3 1 70 °C -25 °C 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 8542.39.00.01
REC10-4824SRW/H
RECOM Power Inc
Check for Price Yes Obsolete 24 V 420 mA 75 V 36 V OTHER Not Qualified e3 70 °C -25 °C 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 8542.39.00.01