Filter Your Search
1 - 10 of 1,091,565 results
|
|
FSMRA4JH
TE Connectivity
|
$0.0682 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | MINIATURE SWITCH | BUTTON TYPE | UL | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 6.35 mm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | 2 | NO | COPPER ALLOY | SOLDER | 0.226 inch | 7.01 mm | 6.62 mm | 7.11 mm | 0.138 inch | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | |||||||
|
|
1301.9303
Schurter Electronic Components
|
$0.1450 Buy | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
1301.9318
Schurter Electronic Components
|
$0.1499 Buy | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
1301.9309
Schurter Electronic Components
|
$0.1723 Buy | Yes | Active | KEYPAD SWITCH | e4 | SILVER | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
1301.9306
Schurter Electronic Components
|
$0.1961 Buy | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
1825086-2
TE Connectivity
|
$0.1972 Buy | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | RED | SILICON RUBBER | BLACK | SILVER | STAINLESS STEEL | NYLON | NON-ILLUMINATED | TR | NO | SOLDER | 0.031 inch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
FSM1LP
TE Connectivity
|
$0.2040 Buy | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 6.1976 mm | 2.5908 mm | 5.9944 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | |||||
|
|
1301.9302
Schurter Electronic Components
|
$0.2057 Buy | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
FSM1LPA
TE Connectivity
|
$0.2105 Buy | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | |||||
|
|
1-1437565-8
TE Connectivity
|
$0.2141 Buy | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | 5 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.31 |