Parametric results for: MARR-5-17-23 under Reed Switches

Filter Your Search

1 - 10 of 689 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KSK-1A66/3-1015
Standex-Meder Electronics
$0.4379 Active DRY REED SWITCH STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
KSK-1A66/3-2030
Standex-Meder Electronics
$0.4810 Active DRY REED SWITCH STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
MLRR-4-27-33
Littelfuse Inc
$0.5313 Yes Yes Active 1 A 200 V SPST DRY REED SWITCH .7A@140VAC 1A@200VDC 700 mA 140 V 33 AT 27 AT 6.25 kHz -40 °C 125 °C THROUGH HOLE-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 15.24 mm 2.66 mm LITTELFUSE INC unknown LITTELFUSE
MLRR-4-22-28
Littelfuse Inc
$0.5313 Yes Yes Active 1 A 200 V SPST DRY REED SWITCH .7A@140VAC 1A@200VDC 700 mA 140 V 28 AT 22 AT 6.25 kHz -40 °C 125 °C THROUGH HOLE-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 15.24 mm 2.66 mm LITTELFUSE INC unknown LITTELFUSE
KSK-1A66-1015
Standex-Meder Electronics
$0.5682 Active 500 mA 180 V SPST DRY REED SWITCH .5A@200VAC .5A@180VDC 500 mA 200 V 15 AT 10 AT -20 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 14 mm 2.2 mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
MDSR-7-10-25
Littelfuse Inc
$0.5754 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 25 AT 10 AT 5.5 kHz e3 -40 °C 125 °C THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO TIN SOLDER 12.7 mm 1.8 mm LITTELFUSE INC compliant EAR99 8536.50.70.00 LITTELFUSE
MDSM-4R-12-18
Littelfuse Inc
$0.5994 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 18 AT 12 AT 3.9 kHz -40 °C 125 °C SURFACE MOUNT-STRAIGHT HERMETICALLY SEALED NO SOLDER 15.24 mm 2.28 mm LITTELFUSE INC compliant EAR99 8536.50.70.00 LITTELFUSE
MDSR-4-12-23
Littelfuse Inc
$0.6342 Yes Active LITTELFUSE INC unknown LITTELFUSE
MACD-14-15-20
Littelfuse Inc
$0.6534 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH STANDARDS: CUL; UL .35A@140VAC 0.5A@200VDC 350 mA 140 V 20 AT 15 AT 5.3 kHz -40 °C 125 °C THROUGH HOLE-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 14 mm 2.28 mm LITTELFUSE INC unknown LITTELFUSE
KSK-1A35-1015
Standex-Meder Electronics
$0.6764 Active 1 A 200 V SPST DRY REED SWITCH 1A@200VAC 1A@200VDC 1 A 200 V 15 AT 10 AT -20 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 10.5 mm 1.8 mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00