Parametric results for: 46114-2161 under Power/Mains Transformers

Filter Your Search

11 - 20 of 48,645 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
2222
Amecon Magnetics
Check for Price Contact Manufacturer 20.83 A TOROIDAL POWER TRANSFORMER 1 250 VA AMECON INC unknown EAR99 8504.31.40.65
FS10-110-C2
Triad Magnetics
$3.2666 Yes Yes Active 230 V 1.5 kV 5 V 220 mA 5 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 1.1 VA CUL; UL THROUGH HOLE MOUNTED NO 23.81 mm 34.93 mm 28.58 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 ROHS COMPLIANT Triad Magnetics
VPP20-1000
Triad Magnetics
$7.6036 Yes Yes Active 230 V 4 kV 10 V 2 A 10 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 20 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 41.28 mm 57.15 mm 47.63 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
VPP24-210
Triad Magnetics
$5.0604 Yes Yes Active 230 V 4 kV 12 V 420 mA 12 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 5 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 34.93 mm 41.28 mm 33.34 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
14A-10-28B33
Pulse Electronics Corporation
$3.5057 Active 4 kV 14 V 360 mA 14 V 360 mA SPLIT BOBBIN POWER TRANSFORMER PARALLEL CONNECTED NO NO 2 DUAL 115V 10 VA UL; CSA; TUV THROUGH HOLE MOUNTED NO 34.92 mm 47.62 mm 39.67 mm PULSE ELECTRONICS CORP compliant EAR99 8504.31.40.35
VPP24-420
Triad Magnetics
$2.5528 Yes Yes Active 230 V 4 kV 12 V 840 mA 12 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 10 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 34.93 mm 47.63 mm 39.69 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
1212
Amecon Magnetics
Check for Price Contact Manufacturer 4.17 A TOROIDAL POWER TRANSFORMER 1 200 VA AMECON INC unknown EAR99 8504.31.40.65
1066
Amecon Magnetics
Check for Price Contact Manufacturer 890 mA TOROIDAL POWER TRANSFORMER 1 25 VA AMECON INC unknown EAR99 8504.31.40.35
VPP28-720
Triad Magnetics
$9.0441 Yes Yes Active 230 V 4 kV 14 V 1.44 A 14 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 20 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 41.28 mm 57.15 mm 47.63 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
VPP36-140
Triad Magnetics
$5.4187 Yes Yes Active 230 V 4 kV 18 V 280 mA 18 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 5 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 34.93 mm 41.28 mm 33.34 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 ROHS COMPLIANT Triad Magnetics