Filter Your Search
11 - 20 of 48,645 results
|
2222
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 20.83 A | TOROIDAL POWER TRANSFORMER | 1 | 250 VA | AMECON INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||||||||
|
FS10-110-C2
Triad Magnetics
|
$3.2666 | Yes | Yes | Active | 230 V | 1.5 kV | 5 V | 220 mA | 5 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | Triad Magnetics | |||||||
|
VPP20-1000
Triad Magnetics
|
$7.6036 | Yes | Yes | Active | 230 V | 4 kV | 10 V | 2 A | 10 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 20 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 41.28 mm | 57.15 mm | 47.63 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
VPP24-210
Triad Magnetics
|
$5.0604 | Yes | Yes | Active | 230 V | 4 kV | 12 V | 420 mA | 12 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
14A-10-28B33
Pulse Electronics Corporation
|
$3.5057 | Active | 4 kV | 14 V | 360 mA | 14 V | 360 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 10 VA | UL; CSA; TUV | THROUGH HOLE MOUNTED | NO | 34.92 mm | 47.62 mm | 39.67 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||||
|
VPP24-420
Triad Magnetics
|
$2.5528 | Yes | Yes | Active | 230 V | 4 kV | 12 V | 840 mA | 12 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 10 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
1212
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 4.17 A | TOROIDAL POWER TRANSFORMER | 1 | 200 VA | AMECON INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||||||||
|
1066
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 890 mA | TOROIDAL POWER TRANSFORMER | 1 | 25 VA | AMECON INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||
|
VPP28-720
Triad Magnetics
|
$9.0441 | Yes | Yes | Active | 230 V | 4 kV | 14 V | 1.44 A | 14 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 20 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 41.28 mm | 57.15 mm | 47.63 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
VPP36-140
Triad Magnetics
|
$5.4187 | Yes | Yes | Active | 230 V | 4 kV | 18 V | 280 mA | 18 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | Triad Magnetics |