Filter Your Search
31 - 40 of 48,645 results
|
FD7-120
Triad Magnetics
|
$11.2100 | Yes | Yes | Active | 230 V | 2.5 kV | 120 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 2 | 1 | DUAL 115V | 56 VA | CUL; UL | CHASSIS MOUNT | NO | 57.15 mm | 68.26 mm | 46.04 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | ||||||||
|
F8-24
Triad Magnetics
|
$19.9957 | Yes | Yes | Active | 115 V | 2.5 kV | 24 V | 4 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 115 V | 1 | 1 | SINGLE 115V | 100 VA | CUL; UL | CHASSIS MOUNT | NO | 65.09 mm | 77.79 mm | 57.15 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | |||||||
|
86351
Murrelektronik GmbH
|
$40.4354 | Yes | Active | 230/400 V | 4 kV | 230 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230/400V | 250 VA | CUL; UL | 40 °C | -20 °C | CHASSIS MOUNT | NO | 108 mm | 102 mm | 96 mm | MURRELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.65 | ||||||||||||
|
FS24-045-C2
Triad Magnetics
|
$3.0991 | Yes | Yes | Active | 230 V | 1.5 kV | 12 V | 90 mA | 12 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||
|
260C
Hammond Manufacturing
|
$74.9402 | Yes | Active | 500 V | 2 A | 6.3 V | 85 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 65 VA | CHASSIS MOUNT | NO | 66.548 mm | 102.362 mm | 67.31 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||||||||
|
44049
Myrra
|
$3.2765 | Yes | Contact Manufacturer | 6 V | 167 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | EAR99 | 8504.31.40.35 | MYRRA | |||||||||||||
|
FS36-65
Triad Magnetics
|
$6.4556 | Yes | Yes | Active | 230 V | 1.5 kV | 18 V | 130 mA | 18 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 2.5 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 30.16 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
VPP28-1060
Triad Magnetics
|
$11.5062 | Yes | Yes | Active | 230 V | 4 kV | 14 V | 2.12 A | 14 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 30 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
FD8-48
Triad Magnetics
|
$20.7828 | Yes | Yes | Active | 230 V | 2.5 kV | 48 V | 2 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 2 | 1 | DUAL 115V | 100 VA | CUL; UL | CHASSIS MOUNT | NO | 65.09 mm | 77.79 mm | 57.15 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | |||||||||
|
VPL14-360
Triad Magnetics
|
$7.7169 | Yes | Yes | Active | 230 V | 3.5 kV | 7 V | 710 mA | 7 V | 710 mA | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 5 VA | CE, CUL, TUV, UL | CHASSIS MOUNT | NO | 36.5 mm | 60.32 mm | 36.5 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |