Filter Your Search
51 - 60 of 196,142 results
|
DMN2005LP4K-7
Diodes Incorporated
|
$0.0747 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 200 mA | 3.5 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | R-PBCC-N3 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DFN | 3 | Compliant | EAR99 | |||||||||||||||
|
|
AOSS21115C
Alpha & Omega Semiconductor
|
$0.0761 | Yes | Active | Compliant | EAR99 | 2019-11-22 | |||||||||||||||||||||||||||||||||||||||||||||
|
BSS84AK,215
Nexperia
|
$0.0765 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 170 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.09 W | 700 mA | SWITCHING | SILICON | R-PDSO-F6 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | TO-236 | 3 | Compliant | EAR99 | 2017-02-01 | SOT-666, 6 PIN | SOT23 | |||||||||||
|
NTGS4111PT1G
onsemi
|
$0.0768 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 2.6 A | 60 mΩ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 15 A | SWITCHING | SILICON | 106 ns | 48 ns | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TSOP-6 | 6 | Compliant | EAR99 | SC-88, TSOP-6 | 318G-02 | ||||||||||
|
|
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0776 | Yes | Active Unconfirmed | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.1 A | 49 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 15 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | 2020-09-24 | , | 8541.29.00.95 | |||||||||||||||||||
|
|
AOTS21115C
Alpha & Omega Semiconductor
|
$0.0777 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 6.6 A | 40 mΩ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 26 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | TSOP-6 | |||||||||||||||||||||||
|
CSD23280F3
Texas Instruments
|
$0.0782 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | -1.8 A | 250 mΩ | 11.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 11.4 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | Compliant | EAR99 | 2016-04-12 | 8541.21.00.40 | ||||||||||||||
|
CSD15380F3
Texas Instruments
|
$0.0782 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 20 V | 1 | 500 mA | 4 Ω | 0.17 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.6 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | Compliant | EAR99 | 2016-06-01 | 8541.21.00.40 | ||||||||||||||
|
|
SIA440DJ-T1-GE3
Vishay Intertechnologies
|
$0.0789 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 12 A | 26 mΩ | 6 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | S-PDSO-N3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | Compliant | EAR99 | SC-70-6L, 6 PIN | ||||||||||||||||||||||
|
|
SI2304DDS-T1-GE3
Vishay Intertechnologies
|
$0.0790 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.3 A | 60 mΩ | 17 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | 15 A | SWITCHING | SILICON | 55 ns | 95 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | Compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 |