Parametric results for: C384 under Silicon Controlled Rectifiers

Filter Your Search

31 - 40 of 320,374 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N5061RLRA
onsemi
$0.1822 Yes Obsolete 510 A 10 µA 5 mA 200 µA 60 V 800 mA SCR SINGLE SENSITIVE GATE 10 µs 800 mV 10 A 60 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -60 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 CASE 29-11 not_compliant EAR99 8541.30.00.80
2N5064
onsemi
$0.1822 Yes Obsolete 510 A 10 µA 5 mA 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 30 µs 800 mV 10 A 200 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -65 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ONSEMI TO-92 PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 CASE 29-11 not_compliant EAR99 8541.30.00.80 onsemi
NTE5400
NTE Electronics Inc
$0.1833 Yes Active 800 A 5 mA 200 µA 30 V 800 mA SCR SINGLE SENSITIVE GATE 800 mV 20 A 30 V TO-92 O-PBCY-W3 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM NTE ELECTRONICS INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80 NTE ELECTRONICS
NCR125W-125MX
WeEn Semiconductor Co Ltd
$0.1844 Active SCR WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors 2019-09-24
BT169B,126
WeEn Semiconductor Co Ltd
$0.1849 Yes Active 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 200 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
XL0840
STMicroelectronics
$0.1873 Yes End Of Life 500 A 5 mA 200 µA 400 V 800 mA SCR SINGLE 75 V/us 800 mV 8 A 100 nA TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM STMICROELECTRONICS TO-92 3 compliant EAR99 8541.30.00.80 STMicroelectronics
BT151U-500C,127
WeEn Semiconductor Co Ltd
$0.1920 Yes Active 15 mA 500 V 12 A SCR SINGLE 500 V TO-251 R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD IN-LINE, R-PSIP-T3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151U-650C,127
WeEn Semiconductor Co Ltd
$0.1920 Yes Active 15 mA 650 V 12 A SCR SINGLE 650 V TO-251 R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, IPAK-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151U-800C,127
WeEn Semiconductor Co Ltd
$0.1920 Yes Active 15 mA 800 V 12 A SCR SINGLE 800 V TO-251 R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, IPAK-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BTH151S-650R,118
WeEn Semiconductor Co Ltd
$0.1923 Yes Active 15 mA 650 V 12 A SCR SINGLE 650 V R-PSSO-G2 e3 IEC-134 1 125 °C ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC PACKAGE-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors