Filter Your Search
31 - 40 of 320,374 results
|
2N5064RLRA
onsemi
|
$0.1822 | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 µs | 800 mV | 10 A | 200 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
2N5064
onsemi
|
$0.1822 | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 µs | 800 mV | 10 A | 200 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||||
|
NTE5400
NTE Electronics Inc
|
$0.1833 | Yes | Active | 800 A | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 20 A | 30 V | TO-92 | O-PBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | NTE ELECTRONICS | |||||||||||||||||
|
NCR125W-125MX
WeEn Semiconductor Co Ltd
|
$0.1844 | Active | SCR | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | 2019-09-24 | ||||||||||||||||||||||||||||||||||||||||||
|
BT169B,126
WeEn Semiconductor Co Ltd
|
$0.1849 | Yes | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
XL0840
STMicroelectronics
|
$0.1873 | Yes | End Of Life | 500 A | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 100 nA | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
|
BT151U-650C,127
WeEn Semiconductor Co Ltd
|
$0.1920 | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, IPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT151U-500C,127
WeEn Semiconductor Co Ltd
|
$0.1920 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT151U-800C,127
WeEn Semiconductor Co Ltd
|
$0.1920 | Yes | Active | 15 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, IPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BTH151S-650R,118
WeEn Semiconductor Co Ltd
|
$0.1923 | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | R-PSSO-G2 | e3 | IEC-134 | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |