Filter Your Search
41 - 50 of 533 results
|
SPT130
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 100 V | 30 A | TRIAC | 3 V/us | 250 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
IT015A
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 mA | 50 mA | 50 mA | 50 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||||||
|
ISPT130
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 100 V | 30 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
SIPT210
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.2 V | 2 mA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 40 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||||
|
ISPT440
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 400 V | 40 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
IT015HX
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 2 mA | 50 mA | 25 mA | 50 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||
|
ISPT430
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 400 V | 30 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
8T28A
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 150 V/us | 2.5 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
T106F2SG
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.9 V | 750 µA | 15 mA | 10 mA | 50 V | 3 A | TRIAC | 2.2 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||
|
8T66TH
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 500 µA | 50 mA | 25 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 150 V/us | 2.5 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |