Filter Your Search
21 - 30 of 533 results
|
SIPT330
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 300 V | 30 A | TRIAC | 3 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SPT08
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.2 V | 2 mA | 50 mA | 50 mA | 50 V | 8 A | TRIAC | 5 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SIPT025
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.5 V | 4 mA | 60 mA | 100 mA | 50 V | 25 A | TRIAC | 40 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||||
|
TBHA
Hutson Industries
|
Check for Price | Contact Manufacturer | 25 mA | 25 mA | 200 V | 1 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 25 V/us | 2 V | 100 µA | TO-92 | O-PBCY-W3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | HUTSON INDUSTRIES | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SPT06
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.2 V | 2 mA | 50 mA | 50 mA | 50 V | 6 A | TRIAC | 30 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SPT425
Hutson Industries
|
Check for Price | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 400 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 2.5 V | O-MUPM-D2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
ISPT630
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 600 V | 30 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||||
|
IT48SG
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 500 µA | 25 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 2.2 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | TO-220, 3 PIN | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||
|
SPT28
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.2 V | 2 mA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 5 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||||
|
T106F2SS
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.3 V | 750 µA | 5 mA | 3 mA | 50 V | 3 A | TRIAC | 2.2 V | e0 | 90 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 |