Filter Your Search
31 - 40 of 533 results
|
8T24SH
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 500 µA | 30 mA | 25 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 150 V/us | 2.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IT48SG
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 500 µA | 25 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 2.2 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | TO-220, 3 PIN | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||
|
TD210
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 60 mA | 200 µA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 60 V/us | 45 V | 500 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||
|
T106F2SG
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.9 V | 750 µA | 15 mA | 10 mA | 50 V | 3 A | TRIAC | 2.2 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
ISPT430
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 400 V | 30 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||||
|
IT015HX
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 2 mA | 50 mA | 25 mA | 50 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||
|
PT38
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.2 V | 2 mA | 50 mA | 50 mA | 300 V | 8 A | TRIAC | 5 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||||
|
8TD58
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 500 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T106C1SS
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.3 V | 750 µA | 5 mA | 3 mA | 300 V | 3 A | TRIAC | 2.2 V | e0 | 90 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
T106D2SH
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 25 mA | 25 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 25 V/us | 2 V | R-PSIP-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | TO-202, 3 PIN | unknown | EAR99 | 8541.30.00.80 | SFM | 3 |