Filter Your Search
1 - 10 of 50 results
|
HLMP-1503-IS001
Avago Technologies
|
Check for Price | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-1503-IS002
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||
|
HLMP-C623-IS002
Avago Technologies
|
Check for Price | Yes | Active | EMERALD GREEN | 30 mA | 1 | NO | RADIAL MOUNT | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||
|
HLMP-C623-IS0B2
Avago Technologies
|
Check for Price | Yes | Active | EMERALD GREEN | 30 mA | 1 | NO | RADIAL MOUNT | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||
|
HLMP-C623-IS0B2
Broadcom Limited
|
Check for Price | Yes | Active | EMERALD GREEN | 30 mA | 1 | NO | RADIAL MOUNT | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HLMP-1503-IS0VB
Broadcom Limited
|
Check for Price | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||
|
HLMP-1503-IS0BG
Broadcom Limited
|
Check for Price | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||
|
HLMP-C523-IS000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HLMP-C523-IS001
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HLMP-1503-IS0DJ
Broadcom Limited
|
Check for Price | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |