Parametric results for: 定制假马拉维id【办证咨询telegram:@dh... under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 168,428 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
3-641537-3
TE Connectivity
$0.0309 Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD LEAD FREE compliant TE Connectivity
3-641537-3
TE Connectivity
$0.0309 Yes Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD LEAD FREE compliant TE Connectivity EAR99 8536.69.40.40
173977-4
TE Connectivity
$0.0357 Yes Yes Active 4 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 0.201 inch 0.394 inch TE CONNECTIVITY LTD compliant TE Connectivity
173977-4
TE Connectivity
$0.0357 Yes Yes Active 4 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 0.201 inch 0.394 inch TYCO ELECTRONICS AMP compliant TE Connectivity
14-56-2041
Molex
$0.0379 Yes Yes Active 4 1 30 mΩ 3 A FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR STACKED NO 2.224 N 10 GΩ 1.668 N NO NO NO UL 94V-0 -40 °C 105 °C PLUG GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 15u inch IDC 0.099 inch 0.399 inch MOLEX LLC LEAD FREE unknown Molex EAR99 8536.69.40.40
640428-2
TE Connectivity
$0.0514 No No Obsolete 2 1 7 mΩ 3 A FEMALE 25 Cycles CABLE POLYAMIDE TIN LEAD BOARD CONNECTOR AMP 1500VAC V NO 8.0064 N 5 GΩ POLARIZED HOUSING 22 AWG 22 AWG .8896 N NO NO e0 NO UL, CSA 94V-2 -55 °C 105 °C RECEPTACLE PREASSEM CONN Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT RED 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 80u inch IDC 0.355 inch 0.725 inch 0.312 inch TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99 8536.69.40.40
52484-0212
Molex
$0.0539 Yes Yes Obsolete 2 1 20 mΩ 1.5 A FEMALE 30 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR BAG PACKAGING 500VAC V NO 15.1232 N 0.033 inch 1 GΩ POLARIZED HOUSING 26 AWG 28 AWG 1.807 N NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT RED 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.154 inch 0.26 inch 0.236 inch MOLEX LLC compliant EAR99 8536.69.40.40
1-2232979-2
TE Connectivity
$0.0627 Yes Active 2 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-2232979-3
TE Connectivity
$0.0753 Yes Active 3 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
02HR-4K-P-N
JST Manufacturing
$0.0847 Yes Yes Active 2 1 FEMALE CABLE TIN BOARD CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 SOCKET TIN PHOSPHOR BRONZE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.161 inch 0.406 inch J S T MFG CO LTD ROHS COMPLIANT unknown JST (JAPAN SOLDERLESS TERMINALS)