Filter Your Search
1 - 10 of 867 results
|
42375-3359
Molex
|
$0.1272 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||||||
|
1775333-5
TE Connectivity
|
$0.2154 | Yes | Obsolete | 5 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.285 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1775333-5
TE Connectivity
|
$0.2154 | Yes | Obsolete | 5 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.285 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
644753-3
TE Connectivity
|
$0.2404 | Yes | Active | 3 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 8.0064 N | 5 GΩ | 7A | 1 | HOUSING SIDE | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.525 inch | 0.468 inch | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
644753-3
TE Connectivity
|
$0.2404 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 8.0064 N | 5 GΩ | 7A | 1 | HOUSING SIDE | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.525 inch | 0.468 inch | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
1775333-9
TE Connectivity
|
$0.2847 | Yes | Obsolete | 9 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.364 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
1775333-9
TE Connectivity
|
$0.2847 | Yes | Obsolete | 9 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.364 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
42375-3328
Molex
|
$0.3245 | Yes | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
1775333-8
TE Connectivity
|
$0.3299 | Yes | Obsolete | 8 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.344 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
1775333-8
TE Connectivity
|
$0.3299 | Yes | Obsolete | 8 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.344 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |