Filter Your Search
1 - 7 of 7 results
|
FR27UB10C32T
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 32 A | ELECTRIC FUSE | INDICATOR | 33 J | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 60.3 mm | 27 mm | MERSEN S A | compliant | EAR99 | |||||||
|
D300GC20C32QF
Mersen Electrical Power
|
Check for Price | Active | 1.7 kV | 2 kV | 32 A | ELECTRIC FUSE | 30 kA | PANEL MOUNT | NO | LUG | 58 mm | 111 mm | 217 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | |||||||
|
D300GC20C32P
Mersen Electrical Power
|
Check for Price | Active | 2 kV | 32 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 2000 VDC: 30000 A | 30 kA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 39 mm | 41 mm | 218 mm | MERSEN S A | compliant | EAR99 | |||||||
|
D600SB40C32QF
Mersen Electrical Power
|
Check for Price | Active | 4 kV | 32 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 4000 VDC: 60000 A | 60 kA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 48 mm | 59.5 mm | 365 mm | MERSEN S A | compliant | EAR99 | |||||||
|
D120SC20C32QF
Mersen Electrical Power
|
Check for Price | Active | 2 kV | 32 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 2000 VDC: 100... more | 350 J | 100 kA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 39 mm | 63 mm | 170 mm | MERSEN S A | compliant | EAR99 | ||||||
|
D600GB40C32P
Mersen Electrical Power
|
Check for Price | Active | 3.6 kV | 4 kV | 32 A | ELECTRIC FUSE | 30 kA | INLINE/HOLDER | NO | FLAT | 39 mm | 41 mm | 366 mm | MERSEN S A | compliant | EAR99 | ||||||||
|
D600GB40C32QF
Mersen Electrical Power
|
Check for Price | Active | 3.6 kV | 4 kV | 32 A | ELECTRIC FUSE | 30 kA | PANEL MOUNT | NO | LUG | 58 mm | 129 mm | 365 mm | MERSEN S A | compliant | EAR99 |