Parametric results for: 迷路4p+色女φ719893330⊙ under Toggle Switches

Filter Your Search

1 - 10 of 1,216,459 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Switch Function: 4PDT
Select parts from the table below to compare.
Compare
Compare
8-6437630-3
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
8-6437630-3
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.50.70.00
7-1437562-6
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V 4PDT LATCHED TOGGLE SWITCH BATON MEDIUM TYPE 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT SILVER GOLD EPOXY TERMINAL SEALED NO WIRE 7.37 mm TE CONNECTIVITY LTD compliant TE Connectivity
4TL1-3G
Honeywell Sensing and Control
$1.0000 Yes Yes Active 20 A 28 V 4PDT LATCHED TOGGLE SWITCH LOCKING LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 33.53 mm 34.29 mm 41.66 mm HONEYWELL SENSING AND CONTROL compliant Honeywell EAR99 8536.50.90.65
3-1437559-1
TE Connectivity
$1.0000 Yes Obsolete 6 A 28 V 60000 Cycle(s) 0.01 mΩ 4PDT LATCHED TOGGLE SWITCH SHORT MUSTANG 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) WIRE 13 mm 11.5 mm 22.6 mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.65
1M41T6B11M1QE
SPC Multicomp
$4.7289 Yes Active 5 A 28 V 4PDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A 120 V e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SILVER SOLDER 12.7 mm 12.06 mm 21.59 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
1M41T1B5M1QE
SPC Multicomp
$4.9083 Yes Active 5 A 28 V 0.01 mΩ 4PDT LATCHED TOGGLE SWITCH 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED CHROME BRASS 1/4-40 SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY TERMINAL SEALED NO Silver (Ag) SILVER SOLDER 0.41 inch 12.7 mm 12.07 mm 21.59 mm 0.35 inch 0.095 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
1437576-5
TE Connectivity
$5.0852 Yes Obsolete 200 mA 12 V 10000 Cycle(s) 4PDT LATCHED TOGGLE SWITCH LEVER .3A@125VAC .2A@12VDC 300 mA 125 V 6.86 N -15 °C 55 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 12.2 mm 12 mm 23 mm TE CONNECTIVITY LTD compliant
1M41T1B1M1QE
SPC Multicomp
$5.4268 Yes Active 4PDT LATCHED TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 21.59 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
CST042NK
TE Connectivity
$5.5507 Yes Obsolete 200 mA 12 V 10000 Cycle(s) 4PDT LATCHED TOGGLE SWITCH LEVER .3A@125VAC .2A@12VDC 300 mA 125 V 6.86 N -15 °C 55 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 12.2 mm 12 mm 23 mm TE CONNECTIVITY LTD unknown TE Connectivity