Filter Your Search
1 - 10 of 39 results
|
F470S1J1EP
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.413 W | 955 Ω | 72 V | 1 A | 1000000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 1A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
FD300J1E
Esterline Power Systems
|
Check for Price | Active | 2.4 W | 955 Ω | 56 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 34.1 V | 2 V | 48 V | 10A@56VDC | 16 ms | 16 ms | e3 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
F370J1EP
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.4 W | 955 Ω | 72 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 1A@72VDC | 11 ms | 11 ms | CECC; MIL-R-6106 | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | |||||||
|
JCA-J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 6.72 W | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 22.4 V; COIL R... more | 240 mA | 28 V | 25A@115VAC | 25A@28VDC | 16 ms | 50.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 13.08 mm | 28.58 mm | 25.78 mm | 25.78mm x 13.08mm x 28.58mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | |||||||
|
KDA-J1E
Esterline Power Systems
|
Check for Price | Active | 6.3 W | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL RELEASE VOLTAGE(AC): 10 V | 225 mA | 28 V | 25A@115VAC | 25A@28VDC | 21 ms | 50.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | |||||||
|
FD370J1EP
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.4 W | 955 Ω | 72 V | 3 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 3A@72VDC | 11 ms | 11 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
KA-J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 6.3 W | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL R... more | 225 mA | 28 V | 10A@115VAC | 10A@28VDC | 21 ms | 50.1 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | |||||||
|
FD300J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.4 W | 955 Ω | 56 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 34.1 V | 2 V | 48 V | 10A@56VDC | 16 ms | 16 ms | e3 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
KCA-J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 5.355 W | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL R... more | 225 mA | 28 V | 25A@115VAC | 25A@28VDC | 21 ms | 50.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.65 mm | 25.78 mm | 25.78mm x 25.78mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | |||||||
|
KCA-J1E
Esterline Power Systems
|
Check for Price | Active | 5.355 W | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL R... more | 225 mA | 28 V | 25A@115VAC | 25A@28VDC | 21 ms | 50.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.65 mm | 25.78 mm | 25.78mm x 25.78mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |