Filter Your Search
11 - 20 of 39 results
|
KCA-J1E
Esterline Power Systems
|
Check for Price | Active | 5.355 W | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL R... more | 225 mA | 28 V | 25A@115VAC | 25A@28VDC | 21 ms | 50.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.65 mm | 25.78 mm | 25.78mm x 25.78mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | |||||||||
|
G9EJ-1-E-UVD
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||
|
G9EJ-1-E-UVDDC12
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | Omron Electronics | ||||||||||||||||||||||||||||||||||||||
|
KDA-J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 6.3 W | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL RELEASE VOLTAGE(AC): 10 V | 225 mA | 28 V | 25A@115VAC | 25A@28VDC | 21 ms | 50.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | |||||||||
|
F472J1E
Esterline Power Systems
|
Check for Price | Active | 1.296 W | 1.8 kΩ | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 27 mA | 33.6 V | 33.6 V | 48 V | 1A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
JA-J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 6.72 W | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL R... more | 240 mA | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 50.1 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 13.08 mm | 28.58 mm | 25.78 mm | 25.78mm x 13.08mm x 28.58mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
F470S1J1EP
Esterline Power Systems
|
Check for Price | Active | 2.413 W | 955 Ω | 72 V | 1 A | 1000000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 1A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
E205J1ED
First Switchtech
|
Check for Price | Active | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | FIRST SWITCHTECH | unknown | |||||||||||
|
FD470J1EP
Esterline Power Systems
|
Check for Price | Active | 2.4 W | 955 Ω | 72 V | 3 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
FD472J1E
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.296 W | 1.8 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 27 mA | 33.6 V | 33.6 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 |