Filter Your Search
21 - 30 of 39 results
|
F370J1EP
Esterline Power Systems
|
Check for Price | Active | 2.4 W | 955 Ω | 72 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 1A@72VDC | 11 ms | 11 ms | CECC; MIL-R-6106 | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | |||||||
|
FD400-J1E
Esterline Power Systems
|
Check for Price | Active | 2.716 W | 290 Ω | 56 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 19.8 V | 1.5 V | 28 V | 10A@56VDC | 16 ms | 16 ms | e3 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SNAP ON | 28 mm | 25.7 mm | 28 mm | 28mm x 28mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
FD470J1EP
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.4 W | 955 Ω | 72 V | 3 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
FD370J1EP
Esterline Power Systems
|
Check for Price | Active | 2.4 W | 955 Ω | 72 V | 3 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 3A@72VDC | 11 ms | 11 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
E205J1EA
DRI Relays Inc
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE MOUNT | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
E205J1EA
STPI Siege Social
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE MOUNT | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||
|
E205J1ED
STPI Siege Social
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE MOUNT | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||
|
JSAJ1E
Esterline Power Systems
|
Check for Price | Active | 6.72 W | 10 A | 115 V | 25000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V; COIL R... more | 240 mA | 28 V | 10A@115VAC | 16 ms | 50 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | |||||||||||
|
FD472J1E
Esterline Power Systems
|
Check for Price | Active | 1.296 W | 1.8 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 27 mA | 33.6 V | 33.6 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
E205J1EA
First Switchtech
|
Check for Price | Active | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | FIRST SWITCHTECH | unknown |