Filter Your Search
1 - 10 of 18 results
|
|
02AS102-K40S3
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 40 dB | 26.99 dBm | 1.1 | 40 GHz | FIXED ATTENUATOR | 40 GHz | e4 | 50 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ROHS COMPLIANT PACKAGE | ||||||||||||||||||||||||||||||||
|
|
HC0502AS
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | ||||||||||||||||||||||||||||||||||||||||||||
|
|
02AS122-K40S3
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 40 dB | 26.99 dBm | 1.05 | 40 GHz | FIXED ATTENUATOR | 40 GHz | 50 °C | COAXIAL | ROHS COMPLIANT PACKAGE | ||||||||||||||||||||||||||||||||||
|
|
02ASR-30S
JST Manufacturing
|
Check for Price | Yes | Yes | Active | LOW PROFILE | e3 | EAR99 | 8536.69.40.40 | RECEPTACLE | BOARD CONNECTOR | TIN | TIN | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | GENERAL PURPOSE | IDC | 2 | 94V-0 | ||||||||||||||||||||
|
|
02AS102-K20S3
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 20 dB | 26.99 dBm | 1.1 | 40 GHz | FIXED ATTENUATOR | 40 GHz | e4 | 50 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ROHS COMPLIANT PACKAGE | ||||||||||||||||||||||||||||||||
|
|
HR0502AS
Smiths Group
|
Check for Price | Active | 50 Ω | 2 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||
|
|
02ASR22-K40S3
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 40 dB | 26.99 dBm | NO | 40 GHz | FIXED ATTENUATOR | RPC-3.50; SMA | 40 GHz | 50 °C | IEC-61169-35 | COAXIAL | PANEL MOUNT | BOX | |||||||||||||||||||||||||||||||
|
|
02AS102-K06S3
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 6 dB | 26.99 dBm | 1.1 | 40 GHz | FIXED ATTENUATOR | 40 GHz | e4 | 50 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ROHS COMPLIANT PACKAGE | Not Compliant | |||||||||||||||||||||||||||||||
|
|
HR0902ASMT
Smiths Group
|
Check for Price | Active | 50 Ω | 2 dB | 23.01 dBm | 1.7 | YES | 20 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 20 GHz | 150 °C | -55 °C | MIL-PRF-55342; MIL-STD-130 | COMPONENT | SURFACE MOUNT | 4 | WAFFLE PACK | |||||||||||||||||||||||||||||
|
|
HR0902ASMT
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR |