Filter Your Search
1 - 10 of 3,236 results
|
C0402C271K5RACTU
KEMET Corporation
|
$0.0060 | Yes | Yes | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C270K5GACTU
KEMET Corporation
|
$0.0065 | Yes | Yes | Active | 27 pF | 50 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C270J5GACTU
KEMET Corporation
|
$0.0072 | Yes | Yes | Active | 27 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C270J5GACAUTO
KEMET Corporation
|
$0.0100 | Yes | Yes | Active | 27 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C272K5RACAUTO
KEMET Corporation
|
$0.0102 | Yes | Yes | Active | 2.7 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0402C271J5GACTU
KEMET Corporation
|
$0.0130 | Yes | Yes | Active | 270 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C272K5RACTU
KEMET Corporation
|
$0.0210 | Yes | Yes | Active | 2.7 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C279C5GACTU
KEMET Corporation
|
$0.0215 | Yes | Yes | Active | 2.7 pF | 50 V | 9.2593 % | 0402 | C0G | 9.2593 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C272K3RACTU
KEMET Corporation
|
$0.0238 | Yes | Yes | Active | 2.7 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C271J3GAC7867
KEMET Corporation
|
$0.0298 | Yes | Yes | Active | 270 pF | 25 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | KEMET |