Filter Your Search
1 - 10 of 3,605 results
|
|
040B050-043U
Pancon Corporation
|
Check for Price | Yes | End Of Life | 50 | 2 | 2 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.318 inch | 4.563 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
BG190-40-B--L-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.2 inch | 0.197 inch | 2.02 inch | 0.118 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
040B008-133
Pancon Corporation
|
Check for Price | Yes | End Of Life | 8 | 2 | 2 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.318 inch | 1.256 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
BF020-40-B-A-0250-0250-P-E
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.059 inch | 3.15 inch | 0.098 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
BG150-40-B-0320-P-F
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 2.02 inch | 0.126 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
BF040-40B-B1-0250-0210-0483-ND
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.83 mm | SURFACE MOUNT | 0.079 inch | 0.083 inch | 3.149 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
040B060-043R
Pancon Corporation
|
Check for Price | Yes | End Of Life | 60 | 2 | 2 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.318 inch | 5.351 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
BF030-40B-A1-0250-0220-0600-LD
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.575 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
040B010-445J
Pancon Corporation
|
Check for Price | End Of Life | 10 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD EURO CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | IDC | 0.185 inch | 0.212 inch | 0.993 inch | 0.0866 inch | EAR99 | 8536.69.40.40 | |||||||||||||
|
|
040B050-455R
Pancon Corporation
|
Check for Price | End Of Life | 50 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD EURO CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | IDC | 0.185 inch | 0.212 inch | 4.142 inch | 0.0866 inch | EAR99 | 8536.69.40.40 |