Filter Your Search
1 - 5 of 5 results
|
|
0504B162J500PHT-HK
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 50 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | , 0504 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
0504B162J500PHT
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 50 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | , 0504 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
0504B162J500PHT-HB
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 50 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | , 0504 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
0504B162J500PHT-HS
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 50 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | , 0504 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
0504B162J500PHTM
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 50 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | , 0504 | Compliant | EAR99 | 8532.24.00.20 |