Filter Your Search
1 - 10 of 15 results
|
05S2L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
05S20-I
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | e3 | TS-16949 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
05S20-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | e3 | TS-16949 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
05S200WS-T
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 850 mV | 25 ns | 2 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 10 A | 1 | 200 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
05S2L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | RECTRON LTD | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
05S2L-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
05S20-E
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | TS-16949 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
05S200WS
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 850 mV | 25 ns | 2 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 10 A | 1 | 200 V | R-PDSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 2019-05-23 | ||||||||||||||||
|
05S2
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 15 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 260 | 10 | 2 | PLASTIC | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | Rectron | ||||||||||||
|
05S2-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | Rectron |