Parametric results for: 115F-R536-FT under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 115fr536ft
Select parts from the table below to compare.
Compare
Compare
115F-R536-FT90
RCD Components Inc
Check for Price Active 536 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80
115F-R536-FTQ
RCD Components Inc
Check for Price No Active 536 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80
115F-R536-FT90W
RCD Components Inc
Check for Price Yes Active 536 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80
115F-R536-FT
RCD Components Inc
Check for Price Active 536 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80