Filter Your Search
1 - 5 of 5 results
|
|
115R-R020-FTQ
RCD Components Inc
|
Check for Price | No | Active | 20 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
115R-R020-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
115R-R020-FT601Q
RCD Components Inc
|
Check for Price | No | Active | 20 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
115R-R020-FT601W
RCD Components Inc
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
115R-R020-FT
RCD Components Inc
|
Check for Price | Active | 20 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 |