Parametric results for: 1237C under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 4,334 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 1237
Select parts from the table below to compare.
Compare
Compare
1-1123724-2
TE Connectivity
$0.0527 Yes Yes Active 3 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO e3 NO UL 94V-0 -25 °C 105 °C PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.465 inch 0.146 inch EAR99 8536.69.40.40 BAG
1-1123724-2
TE Connectivity
$0.0527 Yes Yes Active 3 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO e3 NO UL 94V-0 -25 °C 105 °C PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.465 inch 0.146 inch EAR99 8536.69.40.40 Compliant
5-1123723-3
TE Connectivity
$0.0820 Yes Yes Active 3 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLACK MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.465 inch 0.135 inch EAR99 8536.69.40.40 Unknown
5-1123723-3
TE Connectivity
$0.0820 Yes Active 3 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLACK MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.465 inch 0.135 inch EAR99 8536.69.40.40 BAG
6-1123723-2
TE Connectivity
$0.0880 Yes Yes Active 2 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES GREEN MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.309 inch 0.14 inch EAR99 8536.69.40.40 BAG
1237
Keystone Electronics Corp
$0.1140 Yes Active WIRE TERMINAL EAR99
5-1123723-2
TE Connectivity
$0.1140 Yes Yes Active 2 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLACK MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.309 inch 0.135 inch EAR99 8536.69.40.40 Unknown
5-1123723-2
TE Connectivity
$0.1140 Yes Active 2 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLACK MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.309 inch 0.135 inch EAR99 8536.69.40.40 BAG
4-1123723-3
TE Connectivity
$0.1230 Yes Yes Active 3 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES RED MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.465 inch 0.125 inch EAR99 8536.69.40.40 Unknown
4-1123723-3
TE Connectivity
$0.1230 Yes Active 3 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES RED MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 0.465 inch 0.125 inch EAR99 8536.69.40.40 BAG