Filter Your Search
1 - 4 of 4 results
|
|
140ER-R56-HT
RCD Components Inc
|
Check for Price | Active | 560 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
140ER-R56-HTQ
RCD Components Inc
|
Check for Price | No | Active | 560 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
140ER-R56-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 560 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
140ER-R56-HT90
RCD Components Inc
|
Check for Price | Active | 560 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | Compliant | EAR99 | 8533.21.00.80 |