Filter Your Search
1 - 10 of 161 results
|
15KP220CA
Continental Device India Ltd
|
$1.8291 | Active | 428.6 V | 10 µA | 8 W | SILICON | 245.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 220 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||
|
15KP220CA-TP
Micro Commercial Components
|
$6.1845 | Yes | Yes | Active | 356 V | 8 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | PRSM-MIN | 269.1 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
M15KP220CA
Microsemi Corporation
|
$17.6829 | No | No | Transferred | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | 2 | EAR99 | 8541.10.00.50 | DO-204 | CASE 5A | Microsemi Corporation | |||||||||||
|
M15KP220CA
Microchip Technology Inc
|
$27.2399 | No | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | ||||||||||||||||||
|
M15KP220CAE3
Microchip Technology Inc
|
$27.2399 | Yes | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | ||||||||||||||||||
|
M15KP220CA/TR
Microchip Technology Inc
|
$27.4334 | No | Active | 356 V | 1.56 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | ||||||||||||||
|
M15KP220CAE3/TR
Microchip Technology Inc
|
$27.4334 | Yes | Active | 356 V | 1.56 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | ||||||||||||||
|
MA15KP220CAE3
Microchip Technology Inc
|
$49.8811 | Yes | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||||||||||||
|
MA15KP220CA
Microchip Technology Inc
|
$49.8811 | No | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||||||||
|
MXL15KP220CAE3
Microsemi Corporation
|
$50.4204 | Yes | Yes | Transferred | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | Microsemi Corporation |