Filter Your Search
1 - 10 of 15,684 results
|
68016-403HLF
Amphenol Communications Solutions
|
$0.0121 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
68016-402HLF
Amphenol Communications Solutions
|
$0.0611 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
68016-404HLF
Amphenol FCi
|
$0.1045 | Yes | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
68016-404HLF
Amphenol Communications Solutions
|
$0.1171 | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
68016-405HLF
Amphenol FCi
|
$0.1571 | Yes | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||||||||||||||||||||||||||||||||||
|
1-640251-2
TE Connectivity
|
$0.1593 | Yes | Active | 12 | 1 | 3.96 mm | 3 mΩ | 6.5 A | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2 | NO | 100 MΩ | 6.5A | 1 | POLARIZED HOUSING | 18 AWG | 30 AWG | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.25 inch | 1.871 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
1-640251-2
TE Connectivity
|
$0.1593 | Yes | Yes | Active | 12 | 1 | 3.96 mm | 3 mΩ | 6.5 A | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2 | NO | 100 MΩ | 6.5A | 1 | POLARIZED HOUSING | 18 AWG | 30 AWG | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.25 inch | 1.871 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
1-640250-4
TE Connectivity
|
$0.1692 | Yes | Active | 14 | 1 | 3.96 mm | 3 mΩ | 6.5 A | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 350980-1; 350980-2; 770476-1; 770476-2 | NO | 100 MΩ | 6.5A | 1 | POLARIZED HOUSING | 18 AWG | 30 AWG | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.286 inch | 0.25 inch | 2.183 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1-640250-4
TE Connectivity
|
$0.1692 | Yes | Yes | Active | 14 | 1 | 3.96 mm | 3 mΩ | 6.5 A | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 350980-1; 350980-2; 770476-1; 770476-2 | NO | 100 MΩ | 6.5A | 1 | POLARIZED HOUSING | 18 AWG | 30 AWG | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.286 inch | 0.25 inch | 2.183 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
1-640454-4
TE Connectivity
|
$0.2010 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 6 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.305 inch | 1.5 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity |