Parametric results for: 1663M under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 1,975 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1650000000-1670000000
Select parts from the table below to compare.
Compare
Compare
MCH2512L1657FZFP
Ohmcraft
Check for Price Yes Contact Manufacturer 1.65 GΩ 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 3 kV e3 150 °C -55 °C Chip 2 Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 760 µm 6.35 mm 3.18 mm Compliant EAR99 8533.21.00.30
HVC1206H1677BT
Ohmcraft
Check for Price Yes Contact Manufacturer 1.67 GΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 1.2 kV e3 150 °C -50 °C Chip 2 Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.2 mm 1.549 mm Compliant EAR99 8533.21.00.30
HVRW39L1657F4
Ohmcraft
Check for Price Yes Contact Manufacturer 1.65 GΩ 1 % 500 mW THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tin (Sn) WIRE 8.255 mm 5.08 mm 10.16 mm 7.62 mm 3.048 mm Compliant EAR99 8533.21.00.90
ARC3-1051G65CE
Ohmite Mfg Co
Check for Price Yes Active 1.65 GΩ 0.25 % 105 W CHASSIS MOUNT Screw Ends 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 40 °C NO 96 kV 225 °C -55 °C Cylindrical SPECIAL 31.5 mm 308 mm Unknown EAR99 8533.29.00.00 CYLINDRICAL
UHVS2512FKD1G65
SEI Stackpole Electronics Inc
Check for Price No Active 1.65 GΩ 1 % 60.6 mW 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 10 kV e0 150 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 760 µm 6.35 mm 3.18 mm Compliant EAR99 8533.21.00.30 SMT, 2512
HVRW39K1677D4
Ohmcraft
Check for Price Yes Contact Manufacturer 1.67 GΩ 0.5 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tin (Sn) WIRE 8.255 mm 5.08 mm 10.16 mm 7.62 mm 3.048 mm Compliant EAR99 8533.21.00.90
UHVB3512FKL1G65
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.65 GΩ 1 % 118.8 mW 3512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 14 kV e3 150 °C -55 °C Rectangular 2 TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 8.89 mm 3.18 mm Compliant EAR99 8533.21.00.30 SMT, 3512
HVRT43H1677D2
Ohmcraft
Check for Price Yes Contact Manufacturer 1.67 GΩ 0.5 % 3 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 30 kV e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tin (Sn) WIRE 8.255 mm 73.66 mm 12.7 mm 76.2 mm 3.048 mm Compliant EAR99 8533.21.00.90
HVC3512H1677DZ
Ohmcraft
Check for Price Yes Contact Manufacturer 1.67 GΩ 0.5 % 3 W 3512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 3.5 kV e3 150 °C -50 °C Chip 2 Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 762 µm 8.89 mm 3.175 mm Compliant EAR99 8533.21.00.30
CRHV2510BF1G65FKET
Vishay Techno
Check for Price Yes Yes Active 1.65 GΩ 1 % 500 mW 2510 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2.5 kV e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) ONE SURFACE Compliant EAR99 8533.21.00.30 , 2510