Parametric results for: 16vec under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 64 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 16ve
Select parts from the table below to compare.
Compare
Compare
MVA16VE470MH10
Chemi-Con
Check for Price Obsolete 470 µF 16 V 280 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75.2 µA 0.26 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES FLAT , 3333 Unknown EAR99
MVH16VE1000MM17TR
Chemi-Con
Check for Price No No Active Unconfirmed 1 mF 16 V 1.2 A 20 % 7575 1.5 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 480 µA 0.18 e0 125 °C -40 °C 2 CYLINDRICAL PACKAGE TRAY YES Tin/Lead (Sn/Pb) FLAT , 7575 Unknown EAR99
MVE16VE2200ML17TR
Chemi-Con
Check for Price No No Obsolete 2.2 mF 16 V 950 mA 20 % 6767 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.056 mA 0.32 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE TR YES Tin/Lead (Sn/Pb) FLAT , 6767 Unknown EAR99
MVA16VE3300ML22
Chemi-Con
Check for Price No No Obsolete 3.3 mF 16 V 1.45 A 20 % 6767 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.584 mA 0.36 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES Tin/Lead (Sn/Pb) FLAT , 6767 Unknown EAR99
MVH16VE680ML17TR
Chemi-Con
Check for Price No No Active Unconfirmed 680 µF 16 V 1 A 20 % 6767 1.5 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 326.4 µA 0.18 e0 125 °C -40 °C 2 CYLINDRICAL PACKAGE TRAY YES Tin/Lead (Sn/Pb) FLAT , 6767 Unknown EAR99
MVA16VE680MJ10
Chemi-Con
Check for Price Obsolete 680 µF 16 V 380 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 108.8 µA 0.26 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES FLAT , 4141 Unknown EAR99
MVA16VE33ME55
Chemi-Con
Check for Price Obsolete 33 µF 16 V 37 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5.28 µA 0.26 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES FLAT , 2121 Unknown EAR99
MVA16VE3300MM17
Chemi-Con
Check for Price No No Obsolete 3.3 mF 16 V 1.45 A 20 % 7575 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.584 mA 0.36 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES Tin/Lead (Sn/Pb) FLAT , 7575 Unknown EAR99
MVY16VE3300ML22TR
Chemi-Con
Check for Price No No Active Unconfirmed 3.3 mF 16 V 1.63 A 20 % 6767 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR MVY 528 µA 0.22 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE TRAY YES Tin/Lead (Sn/Pb) FLAT , 6767 Unknown EAR99
MVA16VE22MD55
Chemi-Con
Check for Price Obsolete 22 µF 16 V 26 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.26 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES FLAT , 1717 Unknown EAR99