Parametric results for: 175FP-R39-HT90 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 175fp-r39-ht90
Select parts from the table below to compare.
Compare
Compare
175FP-R39-HT90Q
RCD Components Inc
Check for Price No Active 390 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
175FP-R39-HT90W
RCD Components Inc
Check for Price Yes Active 390 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
175FP-R39-HT90
RCD Components Inc
Check for Price Active 390 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80