Parametric results for: 175XVB-R018-HT under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 175xvb-r018-ht
Select parts from the table below to compare.
Compare
Compare
175XVB-R018-HTW
RCD Components Inc
Check for Price Yes Active 18 mΩ 3 % 15 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
175XVB-R018-HTQ
RCD Components Inc
Check for Price No Active 18 mΩ 3 % 15 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
175XVB-R018-HT
RCD Components Inc
Check for Price Active 18 mΩ 3 % 15 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80