Filter Your Search
1 - 2 of 2 results
|
|
1808B162J301NX080HTM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 300 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | , 1808 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
1808B162J301NX080HT
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 300 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | , 1808 | Compliant | EAR99 | 8532.24.00.20 |