Filter Your Search
1 - 10 of 19 results
|
1N4738ATR
onsemi
|
$0.0878 | Yes | Active | 31 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
1N4738A-TR
Vishay Semiconductors
|
$0.1233 | Obsolete | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS PACKAGE-2 | |||||||||||||||||||||
|
1N4738A.TR
National Semiconductor Corporation
|
Check for Price | No | Transferred | 31 mA | 10 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N4738ATR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 31 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | compliant | EAR99 | 8541.10.00.50 | GLASS PACKAGE-2 | DO-41 | 2 | |||||||||
|
1N4738A.TR
Texas Instruments
|
Check for Price | No | Transferred | 31 mA | 10 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||
|
1N4738AT/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 31 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | O-PALF-W2 | DO-41 | 2 | |||||||||||||
|
1N4738ATR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||||||||
|
1N4738AT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 31 mA | 1 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 4.5 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4738ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 31 mA | 1 W | 8.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 4.5 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4738A-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 31 mA | 1.3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 |