Filter Your Search
1 - 1 of 1 results
|
|
202P-R024-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 24 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 27.94 mm | 1.63 mm | 3.81 mm | Compliant | EAR99 | 8533.21.00.80 |