Filter Your Search
1 - 10 of 99 results
|
|
6TPE220MAPB
Panasonic Electronic Components
|
$0.4972 | Yes | Active | 220 µF | 6.3 V | 1.6 A | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 138.6 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||||||
|
|
2R5TPE220MAZB
Panasonic Electronic Components
|
$0.6322 | Yes | Active | 220 µF | 2.5 V | 1.4 A | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
2R5TPE220MAPB
Panasonic Electronic Components
|
$0.6915 | Yes | Active | 220 µF | 2.5 V | 1.6 A | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||||
|
|
4TPE220MAZB
Panasonic Electronic Components
|
$0.7475 | Yes | Active | 220 µF | 4 V | 1.4 A | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
6TPE120MAZB
Panasonic Electronic Components
|
$0.7912 | Yes | Active | 120 µF | 6.3 V | 1.4 A | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 75.6 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||||
|
|
2R5TPE220MAFB
Panasonic Electronic Components
|
$0.8778 | Yes | Active | 220 µF | 2.5 V | 2 A | 20 % | 1411 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 110 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||||
|
|
6TPE220MAP
Panasonic Electronic Components
|
$0.8919 | Yes | Active | 220 µF | 6.3 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 138.6 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||||
|
|
6TPE220MAZB
Panasonic Electronic Components
|
$1.1576 | Yes | Active | 220 µF | 6.3 V | 1.4 A | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 138.6 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
TA-010TCMS220M-AR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 22 µF | 10 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCMS | STANDARD: EIA-535BAAC | 2.2 µA | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | , 1206 | Unknown | EAR99 | |||||||||||||
|
|
07016-020MAKB
KEMET Corporation
|
Check for Price | Transferred | 220 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | , 2917 | Compliant | EAR99 | 8532.21.00.50 |