Filter Your Search
1 - 10 of 322,140 results
|
|
210A015019
Aptiv PLC
|
$0.0654 | Contact Manufacturer | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
KNP1WSJT-52-100R
YAGEO Corporation
|
$0.0737 | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | EAR99 | 8533.21.00.80 | AXIAL LEADED | Compliant | ||||||||||||||||||||||
|
|
PNP100JT-52-100R
YAGEO Corporation
|
$0.0990 | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | EAR99 | 8533.21.00.80 | Compliant | ||||||||||||||||||||||||
|
|
PNP200JT-52-10R
YAGEO Corporation
|
$0.1149 | Yes | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | TIN | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | EAR99 | 8533.21.00.80 | Compliant | ||||||||||||||||||||||||
|
|
PNP200JT-52-100R
YAGEO Corporation
|
$0.1360 | Yes | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | EAR99 | 8533.21.00.80 | Compliant | ||||||||||||||||||||||||||
|
|
2108-4-00-50-00-00-07-0
Mill-Max Mfg Corp
|
$0.2035 | No | Active | EAR99 | 8536.90.40.00 | MALE | TURRET TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||
|
|
2108517-2
TE Connectivity
|
$0.2071 | Yes | Active | SURFACE MOUNT | YES | TAPE AND REEL | 50 Ω | 3 dB | 2.5 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
CRP110JT-52-100RAA
Vitrohm Portuguesa LDA
|
$0.2461 | Yes | Active | 100 Ω | 5 % | 1.1 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 10 V | 350 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 650 µm | 3 mm | 9 mm | EAR99 | 8533.21.00.80 | AXIAL LEADED | Compliant | |||||||||||||||||||||||||
|
|
CRP110JT-52-10RAA
Vitrohm Portuguesa LDA
|
$0.2461 | Yes | Active | 10 Ω | 5 % | 1.1 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 3.1623 V | 350 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 650 µm | 3 mm | 9 mm | EAR99 | 8533.21.00.80 | AXIAL LEADED | Compliant | |||||||||||||||||||||||||
|
|
2106124-9
TE Connectivity
|
$0.2502 | Yes | Active | 105 °C | -40 °C | Compliant | CONTACT | DISCRETE WIRE | CONNECTOR ACCESSORY | MALE | NO | NO | NO | STRAIGHT | 5 A | 400 V | 400 V | 0 AWG |