Filter Your Search
1 - 10 of 2,668 results
|
|
ZW-03-07-T-S-210-070
Samtec Inc
|
$0.1982 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 0.3 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
|
TW-04-02-T-S-210-070
Samtec Inc
|
$0.3748 | Yes | Active | 4 | 1 | 2 mm | 1 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.21 inch | 0.316 inch | 0.07 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
ZW-06-08-T-S-210-070
Samtec Inc
|
$0.3885 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | CSA; UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 0.6 inch | 0.07 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
|
MTSW-210-07-T-S-140
Samtec Inc
|
$0.7311 | Yes | Active | 10 | 1 | 5.08 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.9 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
MTSW-210-07-F-S-140
Samtec Inc
|
$0.8265 | Yes | Active | 10 | 1 | 5.08 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.9 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
MTSW-210-07-T-S-130-RA
Samtec Inc
|
$0.9411 | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.9 inch | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
|
TW-05-02-F-D-210-075
Samtec Inc
|
$1.0242 | Yes | Active | 10 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.21 inch | 0.395 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
TSW-210-07-T-S
Samtec Inc
|
$1.0566 | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||||||
|
|
MTSW-210-07-L-S-140
Samtec Inc
|
$1.0628 | Yes | Active | 10 | 1 | 5.08 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.9 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
TW-06-02-F-D-210-075
Samtec Inc
|
$1.1725 | Yes | Active | 12 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.21 inch | 0.474 inch | EAR99 | 8536.69.40.40 |