Filter Your Search
1 - 10 of 15 results
|
|
21022-R147-FT30
RCD Components Inc
|
Check for Price | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
21022-R147-FT30W
RCD Components Inc
|
Check for Price | Yes | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
21022-R147-FT10
RCD Components Inc
|
Check for Price | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
21022-R147-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
21022-R147-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
21022-R147-FTQ
RCD Components Inc
|
Check for Price | No | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
21022-R147-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
21022-R147-FT50
RCD Components Inc
|
Check for Price | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
21022-R147-FT10Q
RCD Components Inc
|
Check for Price | No | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
21022-R147-FT20
RCD Components Inc
|
Check for Price | Active | 147 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |