Filter Your Search
1 - 3 of 3 results
|
|
210P-R0237-FB
RCD Components Inc
|
Check for Price | Active | 23.7 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 500 µm | 34.925 mm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
210P-R0237-FBQ
RCD Components Inc
|
Check for Price | No | Active | 23.7 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 34.925 mm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210P-R0237-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 23.7 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 34.925 mm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |