Parametric results for: 232X-R027-JB201 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 232xr027jb201
Select parts from the table below to compare.
Compare
Compare
232X-R027-JB201
RCD Components Inc
Check for Price Active 27 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232X-R027-JB201Q
RCD Components Inc
Check for Price No Active 27 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232X-R027-JB201W
RCD Components Inc
Check for Price Yes Active 27 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80