Parametric results for: 239073557504L under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 239073557504l
Select parts from the table below to compare.
Compare
Compare
239073557504L
YAGEO Corporation
Check for Price Yes Yes Active 750 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.1 mm 2.6 mm SMT, 1210 Compliant EAR99 8533.21.00.30