Filter Your Search
1 - 10 of 774 results
|
TLP240A(TP1,F(O
Toshiba America Electronic Components
|
$0.6747 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.1 V | 5 mA | UL APPROVED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | |||||||
|
TLP240A(TP1,F
Toshiba America Electronic Components
|
$1.1329 | Active | 25 mA | YES | SURFACE MOUNT | 500 mA | 5 kV | 1.1 V | 5 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | |||||||
|
TLP240A(F
Toshiba America Electronic Components
|
$1.1660 | Active | 25 mA | NO | THROUGH HOLE MOUNT | 500 mA | 5 kV | 1.1 V | 5 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | MAGAZINE | 3.65 mm | 6.4 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | |||||||
|
TLP240A(LF1,F
Toshiba America Electronic Components
|
$1.1660 | Active | 25 mA | YES | SURFACE MOUNT | 500 mA | 5 kV | 1.1 V | 5 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | MAGAZINE | 3.65 mm | 6.4 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | |||||||
|
CN240A60
Crydom Inc
|
$6.8754 | Yes | Transferred | 2 A | 2.5 kV | 38 V | 4 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Transistor | 80 °C | -20 °C | 1 | 15 mm | 28 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, MINISIP-4 | ||||||||||||
|
CN240A05
Crydom Inc
|
$8.1273 | Yes | Transferred | 2 A | 2.5 kV | 3 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Transistor | 80 °C | -20 °C | 1 | 15 mm | 28 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, MINISIP-4 | ||||||||||||
|
CN240A24R
Crydom Inc
|
$8.5455 | Yes | Transferred | 2 A | 2.5 kV | 15 V | 6 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Transistor | 80 °C | -20 °C | 1 | 15 mm | 28 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, MINISIP-4 | ||||||||||||
|
CXE240A5
Crydom Inc
|
$9.3799 | Yes | Yes | Transferred | 5 A | 4 kV | 18 V | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25 mm | 43 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
MCXE240A5
Crydom Inc
|
$9.4022 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 18 V | 10 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | ||||||||
|
CXE240A5R
Crydom Inc
|
$10.3593 | Yes | Yes | Transferred | 5 A | 4 kV | 18 V | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25 mm | 43 mm | CRYDOM INC | compliant | 8541.40.95.00 |