Filter Your Search
1 - 10 of 387 results
|
51760-11012415BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
51760-11702415BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 9.25 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51764-11502415B0
Amphenol Communications Solutions
|
Check for Price | Active | 54 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
51760-10512415BA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S124P20 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.75 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
51761-30012415BA
Amphenol FCi
|
Check for Price | No | No | Active | 139 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
CPD04-72-A-2.4/1.5-B
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN, TRAY PACKING | 500VAC V | NO | 2 GΩ | GUIDE SLOT | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.211 inch | 0.213 inch | 1.918 inch | 0.094 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
CPD04-16-A-2.4/1.5-B
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN, TRAY PACKING | 500VAC V | NO | 2 GΩ | GUIDE SLOT | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.211 inch | 0.213 inch | 0.518 inch | 0.094 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
51760-11102415BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 7.75 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51761-10002415BALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 39 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 5 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||
|
51760-10702415BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 6.75 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 |