Parametric results for: 24s12p under Power Supply Modules

Filter Your Search

1 - 10 of 2,425 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 24s12
Select parts from the table below to compare.
Compare
Compare
IEB0124S12
XP Power
$2.4577 Active DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
IVB0124S12
XP Power
$3.0472 Active DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
IES0124S12
XP Power
$3.1856 Active DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant
PDSE1-S24-S12-S
CUI Inc
$3.2304 Yes Active 24 V 12 V 26.4 V 21.6 V 83 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 CONTINUOUS SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSMA-T4 CE, EN, UL 105 °C -40 °C 260 4 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC compliant CUI Inc. SIP-4
PDM1-S24-S12-S
CUI Inc
$3.2885 Yes Yes Obsolete 24 V 12 V 26.4 V 21.6 V 83 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-PSMA-T5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP4/6,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7 mm 19.6 mm 10.25 mm CUI INC compliant CUI Inc. , SIP4/6,.05 EAR99
PCSA1-S24-S12-S
CUI Inc
$3.5943 Yes Active 24 V 12 V 26.4 V 21.6 V 11.64 V 12.36 V 84 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1 W R-PSMA-T4 EN 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.5 mm 11.6 mm 10.45 mm CUI INC compliant CUI Inc. , EAR99 2018-06-13
PDS1-S24-S12-D
CUI Inc
$3.6604 Yes Yes Obsolete 24 V 12 V 26.4 V 21.6 V 83 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-T4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DIP DIP4/8,.3 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm CUI INC compliant CUI Inc. DIP-7/4 EAR99
PDS1-S24-S12-S
CUI Inc
$3.6925 Yes Yes Obsolete 24 V 12 V 26.4 V 21.6 V 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PSMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.35 mm CUI INC compliant CUI Inc. SIP-4 EAR99
PCN1-S24-S12-S
CUI Inc
$3.7350 Yes Yes Active 24 V 12 V 26.4 V 21.6 V 11.64 V 12.36 V 84 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 e3 EN 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC SIP SIP4/6,.06 RECTANGULAR IN-LINE NO Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 19.75 mm 10.45 mm CUI INC compliant CUI Inc. , EAR99 2018-06-13
PQS075-S24-S12-S
CUI Inc
$3.7564 Yes Active 24 V 12 V 25.2 V 22.8 V 11.64 V 12.36 V 62 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 73 % 0.25 % 2 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 750 mW R-PSIP-T4 EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC compliant CUI Inc. SIP-4