Filter Your Search
1 - 1 of 1 results
|
|
255F-R016-JB201W
RCD Components Inc
|
Check for Price | Yes | Active | 16 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 15.9 mm | Compliant | EAR99 | 8533.21.00.80 |