Parametric results for: 25IAR under Pressure Sensors

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 25i
Select parts from the table below to compare.
Compare
Compare
CX4F01425IWXAH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 2-WIRE INTERFACE 4-20mA 0.4 % 0.4 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG CURRENT 1/8NPT 36 V 12 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.52 mm 84.58 mm ASHCROFT INC unknown
CX4MB242P25IWXAH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 2-WIRE INTERFACE 4-20mA 0.4 % 0.4 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG CURRENT BARBED 36 V 12 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.528 mm 84.58 mm ASHCROFT INC unknown
CX8MB21025IWXAH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 3-WIRE INTERFACE 0-10V 0.8 % 0.8 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG VOLTAGE 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY BARBED 36 V 14 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.528 mm 84.58 mm ASHCROFT INC unknown
CX4MB21025IWXRH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 3-WIRE INTERFACE 0-10V 0.4 % 0.4 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG VOLTAGE 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY BARBED 36 V 14 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.528 mm 84.58 mm ASHCROFT INC unknown
CX8F0142P25IWXRH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 2-WIRE INTERFACE 4-20mA 0.8 % 0.8 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG CURRENT 1/8NPT 36 V 12 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.52 mm 84.58 mm ASHCROFT INC unknown
CX8F011025IWXRH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 3-WIRE INTERFACE 0-10V 0.8 % 0.8 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG VOLTAGE 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY 1/8NPT 36 V 14 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.52 mm 84.58 mm ASHCROFT INC unknown
CX4MB2425IWXRH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 2-WIRE INTERFACE 4-20mA 0.4 % 0.4 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG CURRENT BARBED 36 V 12 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.528 mm 84.58 mm ASHCROFT INC unknown
CX4MB24225IWXRH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 2-WIRE INTERFACE 4-20mA 0.4 % 0.4 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG CURRENT BARBED 36 V 12 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.528 mm 84.58 mm ASHCROFT INC unknown
CX8F011025IWXAH
Ashcroft Inc
Check for Price Yes Yes Contact Manufacturer NO 250 ms 3-WIRE INTERFACE 0-10V 0.8 % 0.8 % DIFFERENTIAL PRESSURE SENSOR,CAPACITIVE ANALOG VOLTAGE 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY 1/8NPT 36 V 14 V 71 °C -17 °C PANEL MOUNT RECTANGULAR 48.006 mm 33.52 mm 84.58 mm ASHCROFT INC unknown
0.25INCH-G-4V-MIL
All Sensors Corporation
Check for Price Contact Manufacturer PRESSURE SENSOR,PIEZORESISTIVE ALL SENSORS CORP compliant